Print Page
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.080 |
| 25+ | $0.988 |
| 50+ | $0.897 |
| 100+ | $0.820 |
| 250+ | $0.698 |
| 500+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.495 |
| 2000+ | $0.449 |
| 4000+ | $0.404 |
| 6000+ | $0.389 |
| 10000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-24.000MHZ-82Z-TCopy
Newark Part No.
Full Reel84AC6254
Re-Reel94AC3708
Cut Tape94AC3708
Product RangeABM8AIG
Product RangeABM8AIG
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AIG
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
24MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8AIG-24.000MHZ-82Z-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

