Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8AAIG-16.000MHZ-V2R-T3
Newark Part No.79AK8947
Product RangeABM8AAIG Series
Your Part Number
1,152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 10+ | $0.832 |
| 25+ | $0.700 |
| 50+ | $0.697 |
| 100+ | $0.693 |
| 250+ | $0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AAIG-16.000MHZ-V2R-T3
Newark Part No.79AK8947
Product RangeABM8AAIG Series
Product RangeABM8AAIG Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AAIG Series
Crystal Frequency
16MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
150°C
Frequency Nom
16MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability