Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AAIG-12.000MHZ-V2R-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK8945RL
Cut Tape79AK8945
Product RangeABM8AAIG Series
Your Part Number
2,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.977 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.860 |
| 25+ | $0.733 |
| 50+ | $0.726 |
| 100+ | $0.719 |
| 250+ | $0.700 |
| 500+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AAIG-12.000MHZ-V2R-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK8945RL
Cut Tape79AK8945
Product RangeABM8AAIG Series
Product RangeABM8AAIG Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AAIG Series
Crystal Frequency
12MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
150°C
Frequency Nom
12MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
