Print Page
4,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.575 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 50+ | $0.464 |
| 100+ | $0.447 |
| 250+ | $0.427 |
| 500+ | $0.412 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
| 5000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.397 |
| 2000+ | $0.470 |
| 3000+ | $0.376 |
| 4000+ | $0.428 |
| 5000+ | $0.366 |
| 6000+ | $0.415 |
| 10000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-16.000MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel87AK6946
Full Reel89AH0792
Re-Reel06X4685RL
Cut Tape06X4685
Product RangeABM8
Product RangeABM8
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Alternatives for ABM8-16.000MHZ-B2-T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

