Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM7-11.2896MHZ-D2Y-TCopy
Newark Part No.72R4625
Product RangeABM7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.495 |
| 2000+ | $0.455 |
| 4000+ | $0.415 |
| 6000+ | $0.403 |
| 10000+ | $0.395 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM7-11.2896MHZ-D2Y-TCopy
Newark Part No.72R4625
Product RangeABM7 Series
Frequency Nom11.2896MHz
Product RangeABM7 Series
Crystal TypeMicroprocessor
Crystal Frequency11.2896MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR60ohm
Crystal Case / Package-
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
11.2896MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM7 Series
Crystal Frequency
11.2896MHz
Frequency Stability + / -
30ppm
ESR
60ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ABM7-11.2896MHZ-D2Y-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
