Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3C-27.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0808
Re-Reel51AC8138RL
Cut Tape51AC8138
Product RangeABM3C Series
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.551 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 50+ | $0.705 |
| 100+ | $0.680 |
| 250+ | $0.647 |
| 500+ | $0.624 |
| 1000+ | $0.612 |
| 2500+ | $0.599 |
| 5000+ | $0.587 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.551 |
| 2000+ | $0.532 |
| 3000+ | $0.490 |
| 5000+ | $0.448 |
| 10000+ | $0.434 |
| 25000+ | $0.426 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3C-27.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ0808
Re-Reel51AC8138RL
Cut Tape51AC8138
Product RangeABM3C Series
Product RangeABM3C Series
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3C Series
Crystal Frequency
27MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
27MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM3C-27.000MHZ-D4Y-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
