Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Crystals :

7,107 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency
Product Range
Frequency Nom
Crystal Type
Crystal Type
Resonant Frequency
No. of Pins
Crystal Frequency
Oscillator Case / Package
Crystal Frequency
Frequency Tolerance + / -
Supply Voltage Nom
Frequency Tolerance
Oscillator Mounting
Frequency Stability + / -
Frequency Stability
Load Capacitance
ESR
Crystal Case / Package
Oscillator Output Compatibility
No. of Pins
Crystal Dimensions
Crystal Dimensions
Crystal Mounting Type
Crystal Mounting
Qualification
Operating Temperature Min
Operating Temperature Max
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.622
50+$0.505
100+$0.486
250+$0.429
500+$0.414
More Pricing...
-
ABM3 Series
16MHz
-
Standard
-
-
-
-
16MHz
20ppm
-
-
-
30ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
21M6820

RoHS

Date/Lot Code

Each
1+$1.270
10+$1.100
100+$0.868
500+$0.778
1000+$0.690
More Pricing...
-
A Series
2.4576MHz
-
Microprocessor
-
-
-
-
2.4576MHz
30ppm
-
-
-
50ppm
-
18pF
400ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
96F2800

RoHS

Date/Lot Code

Each
1+$0.528
10+$0.468
100+$0.417
500+$0.385
1000+$0.372
More Pricing...
-
A Series
-
-
Microprocessor
-
-
-
-
4MHz
30ppm
-
-
-
50ppm
-
18pF
80ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
67P3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.695
50+$0.560
100+$0.540
250+$0.514
500+$0.496
More Pricing...
-
ABM7 Series
20MHz
-
Microprocessor
-
-
-
-
20MHz
20ppm
-
-
-
30ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
13J1633

RoHS

Date/Lot Code

Each
1+$0.369
10+$0.322
100+$0.284
500+$0.260
1000+$0.250
More Pricing...
-
ABL Series
20MHz
-
Microprocessor
-
-
-
-
20MHz
20ppm
-
-
-
50ppm
-
18pF
40ohm
Through Hole, 11.5mm x 5mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
50+$0.611
100+$0.586
250+$0.510
500+$0.489
More Pricing...
-
9HT10 Series
32.768kHz
-
-
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
12.5pF
-
SMD, 3.2mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.891
100+$0.788
500+$0.723
1000+$0.697
More Pricing...
-
A Series
-
-
-
-
-
-
-
1.8432MHz
30ppm
-
-
-
50ppm
-
18pF
-
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.674
50+$0.544
100+$0.524
250+$0.500
500+$0.482
More Pricing...
-
ABM3 Series
12MHz
-
-
-
-
-
-
12MHz
20ppm
-
-
-
30ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.761
50+$0.614
100+$0.591
250+$0.524
500+$0.505
More Pricing...
-
ABM3B Series
8MHz
-
-
-
-
-
-
8MHz
20ppm
-
-
-
50ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+$0.595
10+$0.523
100+$0.462
500+$0.424
1000+$0.408
More Pricing...
-
AB38T Series
32.768kHz
-
Tuning Fork
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
-
2
-
-
-
Through Hole
-
-10°C
60°C
60R3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.592
50+$0.486
100+$0.470
250+$0.450
500+$0.436
More Pricing...
-
ABM8G Series
25MHz
-
-
-
-
-
-
25MHz
20ppm
-
-
-
30ppm
-
18pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
50+$0.684
100+$0.659
250+$0.627
500+$0.604
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
-
-
-
-
32.768kHz
10ppm
-
-
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
13J1745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.750
50+$0.612
100+$0.592
250+$0.565
500+$0.546
More Pricing...
-
ABM3B Series
25MHz
-
Standard
-
-
-
-
25MHz
20ppm
-
-
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.770
50+$0.628
100+$0.607
250+$0.542
500+$0.524
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
13J1649

RoHS

Each
1+$0.329
10+$0.292
100+$0.258
500+$0.236
1000+$0.228
More Pricing...
-
ABL Series
8MHz
-
Microprocessor
-
-
-
-
8MHz
20ppm
-
-
-
50ppm
-
18pF
80ohm
Through Hole, 11.5mm x 5mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.954
50+$0.780
100+$0.745
250+$0.700
500+$0.653
More Pricing...
-
ABS06 Series
32.768kHz
-
Standard
-
-
-
-
32.768kHz
10ppm
-
-
-
-
-
12.5pF
90kohm
SMD, 2mm x 1.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+$0.692
10+$0.561
100+$0.394
500+$0.346
1000+$0.307
More Pricing...
-
A Series
16MHz
-
Microprocessor
-
-
-
-
16MHz
30ppm
-
-
-
50ppm
-
18pF
25ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
53K9029

RoHS

Each
1+$0.310
10+$0.261
100+$0.225
500+$0.212
1000+$0.179
More Pricing...
-
CFS206 Series
32.768kHz
-
Tuning Fork
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
-
2
-
-
-
Through Hole
-
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
50+$0.927
100+$0.896
250+$0.873
500+$0.856
More Pricing...
-
CM415 Series
32.768kHz
-
Tuning Fork
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.820
50+$0.647
100+$0.620
250+$0.587
500+$0.562
More Pricing...
-
AA Series
16MHz
-
-
-
-
-
-
16MHz
30ppm
-
-
-
150ppm
-
12pF
-
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
AEC-Q200
-40°C
125°C
13J1804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.644
50+$0.534
100+$0.517
250+$0.465
500+$0.450
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
12.5pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.604
50+$0.491
100+$0.474
250+$0.452
500+$0.437
More Pricing...
-
ABM3 Series
8MHz
-
Standard
-
-
-
-
8MHz
20ppm
-
-
-
30ppm
-
18pF
500ohm
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.888
50+$0.714
100+$0.687
250+$0.653
500+$0.629
More Pricing...
-
ABM3 Series
25MHz
-
Standard
-
-
-
-
25MHz
20ppm
-
-
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-20°C
70°C
14N8751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.918
50+$0.749
100+$0.724
250+$0.648
500+$0.627
More Pricing...
-
ABS07 Series
32.768kHz
-
Standard
-
-
-
-
32.768kHz
20ppm
-
-
-
-
-
9pF
70kohm
SMD, 3.2mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.955
50+$0.771
100+$0.743
250+$0.708
500+$0.682
More Pricing...
-
ABM8G Series
25MHz
-
-
-
-
-
-
25MHz
30ppm
-
-
-
30ppm
-
10pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
1-25 of 7107 items
of 285 page(s)