Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-8-B1U-T3
Newark Part No.
Full Reel48AM2389
Re-Reel59AM1201
Cut Tape59AM1201
Product RangeABM12W Series
Your Part Number
55,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.460 |
| 50+ | $1.330 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.912 |
| 1000+ | $0.806 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $0.731 |
| 152+ | $0.664 |
| 302+ | $0.597 |
| 750+ | $0.576 |
| 1500+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12W-32.0000MHZ-8-B1U-T3
Newark Part No.
Full Reel48AM2389
Re-Reel59AM1201
Cut Tape59AM1201
Product RangeABM12W Series
Frequency Nom32MHz
Product RangeABM12W Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
70°C
Product Range
ABM12W Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ABM12W-32.0000MHZ-8-B1U-T3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability