Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM10-167-12.000MHZ-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel68AK0915
Full Reel89AH0764
Re-Reel92AH3810RL
Cut Tape92AH3810
Product RangeABM10 Series
Your Part Number
1,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 50+ | $0.380 |
| 100+ | $0.370 |
| 250+ | $0.358 |
| 500+ | $0.345 |
| 1000+ | $0.332 |
| 2500+ | $0.323 |
| 5000+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.270 |
| 5000+ | $0.332 |
| 9000+ | $0.252 |
| 10000+ | $0.310 |
| 15000+ | $0.245 |
| 20000+ | $0.292 |
| 30000+ | $0.275 |
| 50000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10-167-12.000MHZ-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel68AK0915
Full Reel89AH0764
Re-Reel92AH3810RL
Cut Tape92AH3810
Product RangeABM10 Series
Product RangeABM10 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10 Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM10-167-12.000MHZ-T3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
