Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS3-16.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37T9685
Product RangeABLS3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.435 |
| 2000+ | $0.427 |
| 3000+ | $0.399 |
| 5000+ | $0.318 |
| 10000+ | $0.254 |
| 25000+ | $0.232 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS3-16.000MHZ-D4Y-TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.37T9685
Product RangeABLS3 Series
Technical Datasheet
Product RangeABLS3 Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS3 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABLS3-16.000MHZ-D4Y-T
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
