Print Page
5,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.329 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 50+ | $0.271 |
| 100+ | $0.261 |
| 250+ | $0.249 |
| 500+ | $0.240 |
| 1000+ | $0.235 |
| 2500+ | $0.230 |
| 5000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $0.376 |
| 1000+ | $0.349 |
| 3000+ | $0.219 |
| 5000+ | $0.274 |
| 10000+ | $0.262 |
| 25000+ | $0.249 |
| 100000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-25.000MHZ-D4YF-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel48AM2342
Full Reel73AJ0596
Re-Reel40Y1924RL
Cut Tape40Y1924
Product RangeABLS2
Frequency Nom25MHz
Product RangeABLS2
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.7mm
Operating Temperature Max
85°C
Product Range
ABLS2
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS2-25.000MHZ-D4YF-T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

