Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-6.144MHZ-L4Q-T
Newark Part No.13T9979
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.277 |
| 2000+ | $0.255 |
| 4000+ | $0.232 |
| 6000+ | $0.225 |
| 10000+ | $0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$277.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-6.144MHZ-L4Q-T
Newark Part No.13T9979
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Crystal Frequency6.144MHz
Load Capacitance18pF
Crystal Case / PackageHC49
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS Series
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
6.144MHz
Crystal Case / Package
HC49
Crystal Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for ABLS-6.144MHZ-L4Q-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
