Print Page
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.286 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 50+ | $0.233 |
| 100+ | $0.217 |
| 250+ | $0.209 |
| 500+ | $0.202 |
| 1000+ | $0.175 |
| 2500+ | $0.168 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-32-D-4-H-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AH0043RL
Cut Tape34AH0043
Product RangeABLS
Product RangeABLS
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
6MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
85°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS-6.000MHZ-32-D-4-H-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

