Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.581 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.581 |
| 10+ | $0.451 |
| 15+ | $0.380 |
| 25+ | $0.322 |
| 50+ | $0.274 |
| 125+ | $0.236 |
| 250+ | $0.197 |
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-6.000MHZ-32-B-4-Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AH0042RL
Cut Tape34AH0042
Product RangeABLS
Product RangeABLS
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS
Crystal Frequency
6MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS-6.000MHZ-32-B-4-Y-T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

