Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-5.000MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76R7493
Re-Reel86AK7183RL
Cut Tape86AK7183
Product RangeABLS Series
Your Part Number
988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.266 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 50+ | $0.214 |
| 100+ | $0.206 |
| 250+ | $0.196 |
| 500+ | $0.189 |
| 1000+ | $0.185 |
| 2500+ | $0.181 |
| 5000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.182 |
| 3000+ | $0.172 |
| 5000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-5.000MHZ-B4-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76R7493
Re-Reel86AK7183RL
Cut Tape86AK7183
Product RangeABLS Series
Product RangeABLS Series
Frequency Nom5MHz
Crystal Frequency5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
5MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
5MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS-5.000MHZ-B4-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
