Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-L4Q-TCopy
Newark Part No.
Re-Reel67P3756
Cut Tape67P3756
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.180 | $180.00 |
| Total Price | $180.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-L4Q-TCopy
Newark Part No.
Re-Reel67P3756
Cut Tape67P3756
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Crystal TypeMicroprocessor
Crystal Frequency16MHz
Load Capacitance18pF
Crystal Case / PackageHC49
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
16MHz
Crystal Case / Package
HC49
Crystal Mounting
SMD
Operating Temperature Max
125°C
Crystal Type
Microprocessor
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
