Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-12.000MHZ-32-B-4-Y-T
Newark Part No.
Re-Reel01AH8880
Cut Tape01AH8880
Product RangeABLS Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.061 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.250 | $0.061 |
| 10+ | $0.233 | $0.061 |
| 25+ | $0.223 | $0.061 |
| 50+ | $0.213 | $0.061 |
| 100+ | $0.201 | $0.061 |
| 250+ | $0.193 | $0.061 |
| 500+ | $0.184 | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.000MHZ-32-B-4-Y-T
Newark Part No.
Re-Reel01AH8880
Cut Tape01AH8880
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance32pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABLS-12.000MHZ-32-B-4-Y-T
1 Product Found
Technical Specifications
Product Range
ABLS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
32pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
