Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0544
Full Reel87AK6574
Re-Reel73AJ0543RL
Cut Tape73AJ0543
Product RangeABLS Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.266 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 50+ | $0.214 |
| 100+ | $0.206 |
| 250+ | $0.196 |
| 500+ | $0.189 |
| 1000+ | $0.185 |
| 2500+ | $0.181 |
| 5000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.182 |
| 3000+ | $0.172 |
| 5000+ | $0.167 |
| 10000+ | $0.225 |
| 25000+ | $0.212 |
| 100000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-11.0592MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0544
Full Reel87AK6574
Re-Reel73AJ0543RL
Cut Tape73AJ0543
Product RangeABLS Series
Product RangeABLS Series
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABLS-11.0592MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
