Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLNO-100.000MHZ-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AJ0535
Product RangeABLNO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.250 |
| 1600+ | $9.010 |
| 2400+ | $8.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$9,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLNO-100.000MHZ-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AJ0535
Product RangeABLNO Series
Frequency Nom100MHz
Frequency Stability + / -12ppm
Oscillator Case / PackageSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLNO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 14.3mm x 8.7mm
Product Range
ABLNO Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
12ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Alternatives for ABLNO-100.000MHZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
