Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-7.3728MHZ-B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ0523 |
| Product Range | ABL Series |
| Your Part Number |
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.349 |
| 10+ | $0.305 |
| 15+ | $0.298 |
| 25+ | $0.290 |
| 50+ | $0.280 |
| 125+ | $0.269 |
| 250+ | $0.256 |
Price for:Each
Minimum: 5
Multiple: 5
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-7.3728MHZ-B2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73AJ0523 |
| Product Range | ABL Series |
| Product Range | ABL Series |
| Frequency Nom | 7.3728MHz |
| Crystal Frequency | 7.3728MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABL Series |
|---|---|
| Crystal Frequency | 7.3728MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Through Hole, 11.5mm x 5mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 7.3728MHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ABL-7.3728MHZ-B2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
