Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.219 |
| 5000+ | $0.215 |
| 10000+ | $0.201 |
| 20000+ | $0.189 |
| 30000+ | $0.178 |
| 50000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABL-16.384MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AC8061
Product RangeABL
Frequency Nom16.384MHz
Product RangeABL
Crystal Frequency16.384MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16.384MHz
Crystal Frequency
16.384MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Operating Temperature Max
70°C
Product Range
ABL
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABL-16.384MHZ-B2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

