Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-12.288MHZ-B2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13J1625 |
| Product Range | ABL Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.250 |
| 2000+ | $0.235 |
| 3000+ | $0.232 |
| 5000+ | $0.228 |
| 10000+ | $0.223 |
| 25000+ | $0.219 |
| 50000+ | $0.214 |
Price for:Each
Minimum: 1000
Multiple: 1000
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABL-12.288MHZ-B2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13J1625 |
| Product Range | ABL Series |
| Product Range | ABL Series |
| Crystal Type | Microprocessor |
| Crystal Frequency | 12.288MHz |
| Load Capacitance | 18pF |
| ESR | 50ohm |
| Crystal Case / Package | HC49 |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ABL Series |
|---|---|
| Crystal Frequency | 12.288MHz |
| ESR | 50ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
| Crystal Type | Microprocessor |
|---|---|
| Load Capacitance | 18pF |
| Crystal Case / Package | HC49 |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 70°C |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
