Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-20.000MHZ-4-T
Newark Part No.13J1610
Product RangeABC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-20.000MHZ-4-T
Newark Part No.13J1610
Product RangeABC2 Series
Product RangeABC2 Series
Crystal TypeMicroprocessor
Crystal Frequency20MHz
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABC2 Series
Crystal Frequency
20MHz
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
60°C
Crystal Type
Microprocessor
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
