Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZ-B7
Newark Part No.78AK2254
Product RangeAB38T Series
Your Part Number
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.279 |
| 25+ | $0.256 |
| 50+ | $0.251 |
| 100+ | $0.246 |
| 250+ | $0.234 |
| 500+ | $0.225 |
| 1000+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZ-B7
Newark Part No.78AK2254
Product RangeAB38T Series
Frequency Nom32.768kHz
Product RangeAB38T Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -15ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8.3mm x 3.2mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.2mm Dia
Operating Temperature Max
70°C
Product Range
AB38T Series
Frequency Tolerance + / -
15ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
