Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0976
Product RangeAB308 Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $0.934 |
| 100+ | $0.805 |
| 500+ | $0.695 |
| 1000+ | $0.624 |
| 2500+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB308-8.000MHZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73AJ0976
Product RangeAB308 Series
Product RangeAB308 Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageCylinder Radial, 8.5mm x 3.2mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AB308 Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Cylinder Radial, 8.5mm x 3.2mm Dia
Operating Temperature Max
60°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AB308-8.000MHZ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
