Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB26TRQ-32.768KHZ-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC7536
Product RangeAB26TRQ Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 50+ | $0.808 |
| 100+ | $0.779 |
| 250+ | $0.743 |
| 500+ | $0.716 |
| 1000+ | $0.691 |
| 2500+ | $0.677 |
| 5000+ | $0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRQ-32.768KHZ-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC7536
Product RangeAB26TRQ Series
Technical Datasheet
Product RangeAB26TRQ Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 5.2mm x 1.45mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Product Overview
The AB26TRQ series low frequency reflowable tuning fork Crystal Oscillator features formed lead SMD package and miniature square-body. It is suitable for use in real time clock, measuring instruments and blue-tooth and wireless applications.
- Excellent shock and vibration resistance
- Reflow capable
- Moisture sensitivity level 1
Applications
Clock & Timing, Test & Measurement, Wireless, Consumer Electronics
Technical Specifications
Product Range
AB26TRQ Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 5.2mm x 1.45mm Dia
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AB26TRQ-32.768KHZ-T
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
