Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB26T-32.768KHZ-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK2252RL
Cut Tape78AK2252
Product RangeAB26T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.579 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 50+ | $0.468 |
| 100+ | $0.450 |
| 250+ | $0.429 |
| 500+ | $0.413 |
| 1000+ | $0.405 |
| 2500+ | $0.396 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26T-32.768KHZ-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK2252RL
Cut Tape78AK2252
Product RangeAB26T Series
Frequency Nom32.768kHz
Product RangeAB26T Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
60°C
Product Range
AB26T Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
