Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTC-XP-32.768KHZ-2-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN9960
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 50+ | $1.910 |
| 100+ | $1.710 |
| 250+ | $1.620 |
| 500+ | $1.580 |
| 1000+ | $1.500 |
| 2500+ | $1.450 |
| 5000+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTC-XP-32.768KHZ-2-T1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AN9960
InterfacesI2C
Date FormatYYYY:MM:DD:WK
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min900mV
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Supply Voltage Min
900mV
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YYYY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
