Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.220 |
| 25+ | $4.940 |
| 50+ | $4.580 |
| 100+ | $4.200 |
| 250+ | $3.730 |
| 500+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-PP-0123-T
Newark Part No.59AM1186
Antenna BandL-Band
Antenna TypePatch
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Gain4.8dBic
Antenna MountingSMD
Product Range-
ProtocolBeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Gain
4.8dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
2
Antenna Mounting
SMD
Protocol
BeiDou, Galileo, Glonass, GPS, IRNSS/NAVIC, QZSS, SBAS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
