Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0176-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM0983
Product RangeAANI-FB-0176 Series
Your Part Number
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.900 |
| 25+ | $4.660 |
| 50+ | $4.510 |
| 100+ | $4.350 |
| 250+ | $4.150 |
| 500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0176-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM0983
Product RangeAANI-FB-0176 Series
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain4.2dBi
VSWR1.97
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0176 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
1.97
Input Impedance
50ohm
Product Range
AANI-FB-0176 Series
Frequency Max
5.925GHz
Gain
4.2dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
