Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0174-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM0981
Product RangeAANI-FB-0174 Series
Your Part Number
979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.580 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 100+ | $2.190 |
| 250+ | $2.090 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0174-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM0981
Product RangeAANI-FB-0174 Series
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain2.7dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0174 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
AANI-FB-0174 Series
Frequency Max
2.69GHz
Gain
2.7dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
