Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0154-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM0979
Product RangeAANI-FB-0154 Series
Your Part Number
957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.890 |
| 25+ | $2.750 |
| 50+ | $2.650 |
| 100+ | $2.550 |
| 250+ | $2.440 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0154-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM0979
Product RangeAANI-FB-0154 Series
Antenna TypeWiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex-1 Connector
Gain3.2dBi
VSWR2.2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0154 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / Thread / Matter
Frequency Max
2.5GHz
Gain
3.2dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex-1 Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
AANI-FB-0154 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
