Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0086-0100ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM1494
Product RangeAANI-FB-0086 Series
Your Part Number
930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.650 |
| 100+ | $2.340 |
| 500+ | $2.160 |
| 1000+ | $2.090 |
| 2500+ | $2.020 |
| 5000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0086-0100ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM1494
Product RangeAANI-FB-0086 Series
Antenna TypeWiFi 6E / WiFi 7 / WLAN / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex Connector
Gain2.7dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0086 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / WLAN / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
2.7dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANI-FB-0086 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
