Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-FB-0083-0100ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM1492
Product RangeAANI-FB-0083 Series
Your Part Number
972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
| 10+ | $15.860 |
| 25+ | $15.260 |
| 50+ | $14.650 |
| 100+ | $14.180 |
| 250+ | $13.600 |
| 500+ | $13.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-FB-0083-0100ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM1492
Product RangeAANI-FB-0083 Series
Antenna TypeWiFi 6E / WiFi 7 / WLAN / Bluetooth / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF1 / UFL / I-Pex Connector
Gain4.2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANI-FB-0083 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / WLAN / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
4.2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF1 / UFL / I-Pex Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
AANI-FB-0083 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
