Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANI-CH-0133-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AM9938RL
Cut Tape29AM9938
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.412 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 50+ | $0.271 |
| 100+ | $0.239 |
| 250+ | $0.224 |
| 500+ | $0.215 |
| 1000+ | $0.208 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0133-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AM9938RL
Cut Tape29AM9938
Center Frequency2.45GHz
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
