Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.864 |
| 10+ | $0.792 |
| 25+ | $0.737 |
| 50+ | $0.672 |
| 100+ | $0.617 |
| 250+ | $0.554 |
| 500+ | $0.508 |
| 1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-CH-0072-T
Newark Part No.29AM9936
Center Frequency2.441GHz
Antenna Case Size5mm x 2mm x 1.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.441GHz
Product Range
-
Antenna Case Size
5mm x 2mm x 1.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability