Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAANE-WH-0148-RIPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2183
Product RangeAANE-WH-0148 Series
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $10.080 |
| 25+ | $9.600 |
| 50+ | $9.120 |
| 100+ | $8.820 |
| 250+ | $8.510 |
| 500+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-WH-0148-RIPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2183
Product RangeAANE-WH-0148 Series
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain5.3dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAANE-WH-0148 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Bluetooth / Zigbee / Thread/Matter
Frequency Max
7.125GHz
Gain
5.3dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
AANE-WH-0148 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
