Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No9245Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23K0715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.889 |
Price for:Each
Minimum: 1000
Multiple: 1000
$889.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9245Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23K0715
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female-Female
Body Length14.27mm
Overall Length-
External Width6.35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
8-32
Body Length
14.27mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
