Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.050 |
| 25+ | $159.190 |
| 50+ | $148.060 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,730.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9225
Newark Part No.95H6464
Spacer MaterialAluminium
Overall Length17.45mm
Outer Diameter7.95mm
Inner Diameter5.08mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
7.95mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
17.45mm
Inner Diameter
5.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
