Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No9172Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H6447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.160 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$181.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9172Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H6447
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length22.23mm
Outer Diameter4.76mm
Inner Diameter2.36mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
4.76mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
22.23mm
Inner Diameter
2.36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
