Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 2500+ | $1.030 |
| 5000+ | $0.956 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No91117
Newark Part No.20M3992
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max7.94mm
Grommet MaterialSynthetic Rubber
Mounting Hole Dia11.11mm
Panel Thickness Max3.18mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7.94mm
Mounting Hole Dia
11.11mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
Synthetic Rubber
Panel Thickness Max
3.18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
