Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No8780
Newark Part No.95H6373
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.470 |
| 25+ | $202.820 |
| 50+ | $188.610 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,204.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8780
Newark Part No.95H6373
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeRound Female-Female
Body Length11.1mm
Overall Length-
External Width6.35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
11.1mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate