Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.110 |
| 25+ | $254.030 |
| 50+ | $236.250 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,761.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8747
Newark Part No.95H6360
Spacer MaterialBrass
Overall Length15.88mm
Outer Diameter9.53mm
Inner Diameter4.42mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
9.53mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
15.88mm
Inner Diameter
4.42mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate