Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $123.690 |
| 25+ | $116.520 |
| 100+ | $111.150 |
Price for:Pack of 50
Minimum: 20
Multiple: 1
$2,473.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8489Copy
Newark Part No.13F225
Spacer MaterialAluminium
Overall Length38.1mm
Outer Diameter6.35mm
Inner Diameter3.15mm
Spacer TypeRound
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Round
Overall Length
38.1mm
Inner Diameter
3.15mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
