Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 2500+ | $1.700 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8466Copy
Newark Part No.92B4193
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeHex Female-Female
Body Length22.23mm
Overall Length-
External Width7.94mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
10-32
Body Length
22.23mm
External Width
7.94mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
