Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.100 |
| 50+ | $132.580 |
| 100+ | $123.300 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8431Copy
Newark Part No.94F9022
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female-Female
Body Length50.8mm
Overall Length-
External Width6.35mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
50.8mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for 8431
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
