Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No8420TCopy
Newark Part No.01H9697
Product RangeHex Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8420TCopy
Newark Part No.01H9697
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length3.175mm
Overall Length3.175mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Aluminium hex standoff
- Aluminium with clear chromate finish
- Hex shape for wrench tightening
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
3.175mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
3.175mm
Product Range
Hex Brass Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
