Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No647
Newark Part No.23C7785
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial48"
Lead Length - Metric1.219m
Insulator ColourBlack, Red
Current Rating8A
Voltage Rating5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alligator clip to right angle banana plug
- 20AWG rubber wire
- 48" length
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
48"
Insulator Colour
Black, Red
Voltage Rating
5kV
SVHC
No SVHC (25-Jun-2025)
Banana Plug Type
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.219m
Current Rating
8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
