Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 1000+ | $20.860 |
| 2500+ | $19.400 |
Price for:Each
Minimum: 100
Multiple: 1
$2,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No606
Newark Part No.95H6187
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack, Red
Current Rating8A
Voltage Rating5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alligator clip test lead
- 20AWG rubber wire
- 36" length
Technical Specifications
Lead Length - Imperial
36"
Insulator Colour
Black, Red
Voltage Rating
5kV
SVHC
No SVHC (25-Jun-2025)
Lead Length - Metric
914.4mm
Current Rating
8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
