Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABBATRON HH SMITH
Manufacturer Part No605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40C0184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.540 |
Price for:Each
Minimum: 25
Multiple: 25
$263.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No605Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40C0184
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack, Red
Current Rating8A
Voltage Rating5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alligator clip test lead
- 20AWG rubber wire
- 24" length
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Black, Red
Voltage Rating
5kV
SVHC
No SVHC (25-Jun-2025)
Lead Length - Metric
609.6mm
Current Rating
8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
